
2EDF9275FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDF9275FXUMA1TR-ND - Tape & Reel (TR) 448-2EDF9275FXUMA1CT-ND - Cut Tape (CT) 448-2EDF9275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF9275FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF9275FXUMA1 Models |
Category | Logic Voltage - VIL, VIH -, 1.65V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 8A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 650 V |
Part Status Not For New Designs | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-11 |
Gate Type IGBT, SiC MOSFET | Base Product Number |
Voltage - Supply 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01500 € | 20,15 € |
| 25 | 1,84640 € | 46,16 € |
| 100 | 1,66070 € | 166,07 € |
| 250 | 1,57216 € | 393,04 € |
| 500 | 1,54716 € | 773,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42847 € | 3.571,17 € |
| 5.000 | 1,40052 € | 7.002,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


