
2EDF5215GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDF5215GXTMA1TR-ND - Tape & Reel (TR) 448-2EDF5215GXTMA1CT-ND - Cut Tape (CT) 448-2EDF5215GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF5215GXTMA1 |
Description | 2EDF5215GXTMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 1 Channel PG-VDSON-8-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 46ns, 47ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 7.5ns, 6ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | 5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7.6V ~ 17V, 7.6V ~ 20V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-5 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17880 € | 117,88 € |
| 250 | 1,11228 € | 278,07 € |
| 500 | 1,07840 € | 539,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98328 € | 4.916,40 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

