
2EDF5215FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDF5215FXUMA1TR-ND - Tape & Reel (TR) 448-2EDF5215FXUMA1CT-ND - Cut Tape (CT) 448-2EDF5215FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF5215FXUMA1 |
Description | 2EDF5215FXUMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF5215FXUMA1 Models |
Category | Pulse Width Distortion (Max) 5.5ns |
Mfr | Rise / Fall Time (Typ) 7.5ns, 6ns |
Series | Current - Output High, Low 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 5A, 9A |
Part Status Active | Voltage - Output Supply 7.6V ~ 17V, 7.6V ~ 20V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100V/ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 46ns, 47ns | Supplier Device Package PG-DSO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,25120 € | 31,28 € |
| 100 | 1,11780 € | 111,78 € |
| 250 | 1,05428 € | 263,57 € |
| 500 | 1,02038 € | 510,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95123 € | 2.378,08 € |
| 5.000 | 0,93118 € | 4.655,90 € |
| 7.500 | 0,92115 € | 6.908,62 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |






