


2ED3145MC12LXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED3145MC12LXUMA1TR-ND - Tape & Reel (TR) 448-2ED3145MC12LXUMA1CT-ND - Cut Tape (CT) 448-2ED3145MC12LXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED3145MC12LXUMA1 |
Description | 2ED3145MC12LXUMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED3145MC12LXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 6A, 6.5A | |
Current - Peak Output | 6A, 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-14-71 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,31280 € | 32,82 € |
| 100 | 1,17430 € | 117,43 € |
| 250 | 1,10808 € | 277,02 € |
| 500 | 1,07474 € | 537,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01888 € | 1.528,32 € |
| 3.000 | 0,99476 € | 2.984,28 € |
| 4.500 | 0,98268 € | 4.422,06 € |
| 7.500 | 0,96930 € | 7.269,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

