
2ED2738S01GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2738S01GXTMA1TR-ND - Tape & Reel (TR) 448-2ED2738S01GXTMA1CT-ND - Cut Tape (CT) 448-2ED2738S01GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2738S01GXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE VSON-10 |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC PG-VSON-10-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2738S01GXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,39600 € | 34,90 € |
| 100 | 1,25000 € | 125,00 € |
| 250 | 1,18048 € | 295,12 € |
| 500 | 1,13852 € | 569,26 € |
| 1.000 | 1,10400 € | 1.104,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06137 € | 3.184,11 € |
| 6.000 | 1,04051 € | 6.243,06 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

