
2ED020I12F2XUMA1 | |
|---|---|
DigiKey Part Number | 2ED020I12F2XUMA1TR-ND - Tape & Reel (TR) 2ED020I12F2XUMA1CT-ND - Cut Tape (CT) 2ED020I12F2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED020I12F2XUMA1 |
Description | IC GATE DRVR HALF-BRIDG DSO36-58 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED020I12F2XUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.5V, 3.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 2A |
Series | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 1200 V |
Part Status Active | Rise / Fall Time (Typ) 30ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 36-BSSOP (0.295", 7.50mm Width), 32 Leads |
Number of Drivers 2 | Supplier Device Package PG-DSO-36-58 |
Gate Type IGBT | Base Product Number |
Voltage - Supply 13V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,85480 € | 96,37 € |
| 100 | 3,50770 € | 350,77 € |
| 250 | 3,38404 € | 846,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,16059 € | 3.160,59 € |
| 2.000 | 3,09306 € | 6.186,12 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |






