
2ED020I12-F | |
|---|---|
DigiKey Part Number | 2ED020I12-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2ED020I12-F |
Description | IC GATE DRVR HALF-BRIDGE DSO18-2 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting PG-DSO-18-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 0V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-18-2 | |
Base Product Number |

