
21-0066PBF | |
|---|---|
DigiKey Part Number | 21-0066PBF-ND |
Manufacturer | |
Manufacturer Product Number | 21-0066PBF |
Description | IC REG BUCK ADJ SGL/DL 159BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 30A, 15A 159-BBGA Power Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 or 2 | |
Voltage - Input (Min) | 3.14V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 170kHz ~ 460kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 159-BGA Power Block (15.5x9.25) | |
Base Product Number |

