
1EDN9550BXTSA1 | |
|---|---|
DigiKey Part Number | 448-1EDN9550BXTSA1TR-ND - Tape & Reel (TR) 448-1EDN9550BXTSA1CT-ND - Cut Tape (CT) 448-1EDN9550BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN9550BXTSA1 |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN9550BXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel), SiC MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5.2A, 9.4A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 400 V | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,39040 € | 9,76 € |
| 100 | 0,34130 € | 34,13 € |
| 250 | 0,31804 € | 79,51 € |
| 500 | 0,30400 € | 152,00 € |
| 1.000 | 0,29244 € | 292,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27816 € | 834,48 € |
| 6.000 | 0,27117 € | 1.627,02 € |
| 9.000 | 0,26767 € | 2.409,03 € |
| 15.000 | 0,26379 € | 3.956,85 € |
| 21.000 | 0,26153 € | 5.492,13 € |
| 30.000 | 0,25935 € | 7.780,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





