Similar

1EDI30J12CPXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI30J12CPXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1EDI30J12CPXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO19-4 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-19-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 23ns, 22ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.75V ~ 17.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width), 19 Leads | |
Supplier Device Package | PG-DSO-19-4 | |
Base Product Number |


