Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI30I12MHXUMA1

DigiKey Part Number
1EDI30I12MHXUMA1TR-ND - Tape & Reel (TR)
1EDI30I12MHXUMA1CT-ND - Cut Tape (CT)
1EDI30I12MHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI30I12MHXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-59
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Datasheet
 Datasheet
EDA/CAD Models
1EDI30I12MHXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10ns, 9ns
Mfr
Voltage - Output Supply
13V ~ 18V
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SOIC (0.295", 7.50mm Width)
Technology
Magnetic Coupling
Supplier Device Package
PG-DSO-8-59
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,88300 €18,83 €
251,72360 €43,09 €
1001,54860 €154,86 €
2501,46504 €366,26 €
5001,43766 €718,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,37329 €1.373,29 €
2.0001,33920 €2.678,40 €
3.0001,32212 €3.966,36 €
5.0001,30321 €6.516,05 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €