
1EDI3051ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3051ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3051ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3051ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3051ASXUMA1 |
Description | ISOLATED_HVGD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20A Gate Driver Capacitive Coupling 8000Vpk 1 Channel PG-DSO-36-85 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3051ASXUMA1 Models |
Category | Current - Output High, Low 20A, 20A |
Mfr | Current - Peak Output 20A |
Series | Voltage - Output Supply 4.55V ~ 5.5V, 14V ~ 21.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 8000Vpk | Package / Case 36-BFSOP (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 150kV/µs | Supplier Device Package PG-DSO-36-85 |
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns | Approval Agency IEC/EN/DIN, UL |
Pulse Width Distortion (Max) 20ns | Base Product Number |
Rise / Fall Time (Typ) 35ns, 45ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01200 € | 40,12 € |
| 25 | 3,70640 € | 92,66 € |
| 100 | 3,37090 € | 337,09 € |
| 250 | 3,24632 € | 811,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,03505 € | 3.035,05 € |
| 2.000 | 2,96972 € | 5.939,44 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

