
1EDI303XASEVALBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-1EDI303XASEVALBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | 1EDI303XASEVALBOARDTOBO1 |
Description | EVAL BOARD FOR 1EDI303XAS |
Customer Reference | |
Detailed Description | 1EDI303xAS EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | 1EDI303xAS | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,61000 € | 126,61 € |
| Unit Price without VAT: | 126,61000 € |
|---|---|
| Unit Price with VAT: | 150,66590 € |

