Similar

1EDI2001ASXUMA2 | |
|---|---|
DigiKey Part Number | 1EDI2001ASXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1EDI2001ASXUMA2 |
Description | DGT ISO 3.75KV 1CH GT DVR DSO36 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 3750Vrms 1 Channel PG-DSO-36-63 |
Datasheet | Datasheet |
Category | Current - Output High, Low 1A, 1A |
Mfr | Voltage - Output Supply 13V ~ 18V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 3750Vrms | Supplier Device Package PG-DSO-36-63 |
Rise / Fall Time (Typ) 30ns, 60ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1EDI2002ASXUMA2 | Infineon Technologies | 2.370 | 448-1EDI2002ASXUMA2CT-ND | 8,80000 € | Similar |


