MFR Recommended

1EDI10I12MHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI10I12MHXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1EDI10I12MHXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 13V ~ 18V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-59 |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1ED3125MU12FXUMA1 | Infineon Technologies | 2.937 | 448-1ED3125MU12FXUMA1CT-ND | 18,15000 € | MFR Recommended |


