
1ED3320MC12NXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3320MC12NXUMA1TR-ND - Tape & Reel (TR) 448-1ED3320MC12NXUMA1CT-ND - Cut Tape (CT) 448-1ED3320MC12NXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3320MC12NXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5A, 5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-40 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3320MC12NXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 84ns, 92ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 3.3A, 6A | |
Current - Peak Output | 5A, 5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 40V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-40 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,92760 € | 48,19 € |
| 100 | 1,73540 € | 173,54 € |
| 250 | 1,64380 € | 410,95 € |
| 500 | 1,58852 € | 794,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54304 € | 1.543,04 € |
| 2.000 | 1,50561 € | 3.011,22 € |
| 3.000 | 1,48687 € | 4.460,61 € |
| 5.000 | 1,46610 € | 7.330,50 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |




