New Product
6A, 6.5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-LDSO-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3012MC12IXUMA1

DigiKey Part Number
448-1ED3012MC12IXUMA1TR-ND - Tape & Reel (TR)
448-1ED3012MC12IXUMA1CT-ND - Cut Tape (CT)
448-1ED3012MC12IXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3012MC12IXUMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-LDSO-6-1
Datasheet
 Datasheet
EDA/CAD Models
1ED3012MC12IXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
300kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
15ns
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
2.35V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
14V ~ 32V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-LDSO-6-1
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49800 €4,98 €
250,44800 €11,20 €
1000,39310 €39,31 €
2500,36680 €91,70 €
5000,35098 €175,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33141 €497,11 €
3.0000,32184 €965,52 €
4.5000,31705 €1.426,72 €
7.5000,31174 €2.338,05 €
10.5000,30863 €3.240,62 €
15.0000,30565 €4.584,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €