1ED020I12FAXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.868
Unit Price: 6,90000 €
Datasheet
Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED020I12FAXUMA2

DigiKey Part Number
1ED020I12FAXUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1ED020I12FAXUMA2
Description
DGTL ISO 4.5KV 1CH GT DVR DSO20
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Voltage - Output Supply
13V ~ 20V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Technology
Magnetic Coupling
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Channels
1
Supplier Device Package
PG-DSO-20
Voltage - Isolation
4500Vrms
Base Product Number
Rise / Fall Time (Typ)
30ns, 50ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1ED020I12FA2XUMA2Infineon Technologies3.8681ED020I12FA2XUMA2CT-ND6,90000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable