
111-4189PBF | |
|---|---|
DigiKey Part Number | 448-111-4189PBFTR-ND - Tape & Reel (TR) 448-111-4189PBFCT-ND - Cut Tape (CT) 448-111-4189PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111-4189PBF |
Description | IC REG BUCK ADJ 6A 34PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 34-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.38V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,29800 € | 52,98 € |
| 25 | 5,05200 € | 126,30 € |
| 100 | 4,38680 € | 438,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18960 € | 1.047,40 € |
| 500 | 3,81992 € | 1.909,96 € |
| 1.250 | 3,32702 € | 4.158,78 € |
| 2.500 | 3,20380 € | 8.009,50 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

