
IND-YZ0716-3253-L47 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0716-3253-L47-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0716-3253-L47 |
Description | Coreless Vibration Motor 7X16 |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Diameter - Shaft | 0.276" (7.00mm) | |
Length - Shaft and Bearing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,72800 € | 8,64 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,29560 € | 64,78 € |
| 100 | 1,03640 € | 103,64 € |
| 250 | 0,86372 € | 215,93 € |
| 500 | 0,84642 € | 423,21 € |
| 1.000 | 0,76869 € | 768,69 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


