
IND-YZ0615J-4530 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0615J-4530-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0615J-4530 |
Description | Corelss Vibration Motor 6x15 T-H |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 7500 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 1.3VDC | |
RPM | 7500 RPM | |
Diameter - Shaft | 0.268" (6.80mm) | |
Length - Shaft and Bearing | 0.807" (20.50mm) | |
Termination Style | Quick Connect and Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,53700 € | 15,37 € |
| 50 | 1,36460 € | 68,23 € |
| 100 | 1,19190 € | 119,19 € |
| 250 | 1,10552 € | 276,38 € |
| 500 | 0,86370 € | 431,85 € |
| 1.000 | 0,83779 € | 837,79 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

