
IND-YZ0412J-2037 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0412J-2037-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0412J-2037 |
Description | Corelss Vibration Motor 4x12 Thr |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 14000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 14000 RPM | |
Diameter - Shaft | 0.181" (4.60mm) | |
Length - Shaft and Bearing | 0.614" (15.60mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,03640 € | 51,82 € |
| 100 | 0,86370 € | 86,37 € |
| 250 | 0,82052 € | 205,13 € |
| 500 | 0,77734 € | 388,67 € |
| 1.000 | 0,76006 € | 760,06 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

