IND-SMD-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND-SMD-002

DigiKey Part Number
4052-IND-SMD-002-ND
Manufacturer
Manufacturer Product Number
IND-SMD-002
Description
SMALL ELECTRIC VIBRATING SMD MOT
Customer Reference
Detailed Description
Vibration, ERM (Haptic) 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.173" (4.40mm)
Length - Shaft and Bearing
0.480" (12.20mm)
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 25,91 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,59200 €12,96 €
102,46200 €24,62 €
502,24560 €112,28 €
1002,11610 €211,61 €
2501,98652 €496,63 €
5001,85696 €928,48 €
1.0001,38192 €1.381,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €