
IND-GM-N20-150-10D-6 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-N20-150-10D-6-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-N20-150-10D-6 |
Description | N20 Gear Motor Spur Type 100:1 |
Customer Reference | |
Detailed Description | Gearmotor 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | - | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.949" (24.10mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 10,79600 € | 107,96 € |
| 50 | 9,06880 € | 453,44 € |
| 100 | 7,34150 € | 734,15 € |
| 500 | 4,31850 € | 2.159,25 € |
| 1.000 | 3,02295 € | 3.022,95 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |








