


C1034BE03L27 | |
|---|---|
DigiKey Part Number | 4052-C1034BE03L27-ND |
Manufacturer | |
Manufacturer Product Number | C1034BE03L27 |
Description | ERM Coin Vibration Motor 10DX3.4 |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.134" (3.40mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 2,16000 € | 10,80 € |
| 10 | 2,03000 € | 20,30 € |
| 50 | 1,90020 € | 95,01 € |
| 100 | 1,77060 € | 177,06 € |
| 250 | 1,64104 € | 410,26 € |
| 500 | 1,51148 € | 755,74 € |
| 1.000 | 1,03644 € | 1.036,44 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |




