
C0825BLDCL12 | |
|---|---|
DigiKey Part Number | 4052-C0825BLDCL12-ND |
Manufacturer | |
Manufacturer Product Number | C0825BLDCL12 |
Description | BLDC Coin Vibration Motor 8x2.5 |
Customer Reference | |
Detailed Description | Brushless (BLDC) Vibration, ERM (Haptic) 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | - | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.098" (2.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,45500 € | 34,55 € |
| 50 | 3,23880 € | 161,94 € |
| 100 | 3,02300 € | 302,30 € |
| 500 | 2,59110 € | 1.295,55 € |
| 1.000 | 2,46155 € | 2.461,55 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |


