
MX-8DI | |
|---|---|
DigiKey Part Number | 2198-MX-8DI-ND |
Manufacturer | |
Manufacturer Product Number | MX-8DI |
Description | MODULEX 8X DIGITAL INPUTS 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Communications Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Communications Module | |
For Use With/Related Products | - | |
Specifications | 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,18000 € | 84,18 € |
| 10 | 69,67400 € | 696,74 € |
| 25 | 64,98160 € | 1.624,54 € |
| 50 | 61,85660 € | 3.092,83 € |
| 100 | 59,08500 € | 5.908,50 € |
| Unit Price without VAT: | 84,18000 € |
|---|---|
| Unit Price with VAT: | 100,17420 € |

