Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

IS.MDUINO.42+

DigiKey Part Number
2198-IS.MDUINO.42+-ND
Manufacturer
Manufacturer Product Number
IS.MDUINO.42+
Description
M-DUINO PLC ETHERNET 42 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Industrial Shields
Communications
Ethernet, RS-232, RS-485, USB
Packaging
Bulk
Memory Size
256KB
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
26 - Digital (14), Analog/Digital (12)
Features
Starter Kit: Cable, Manual, Power Supply
Number of Outputs and Type
16 - Digital (10), Analog/PWM (6)
Operating Temperature
0°C ~ 60°C
Expandable
127 Modules Max
Base Product Number
Voltage - Supply
12 ~ 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1407,89000 €407,89 €
10342,34000 €3.423,40 €
25322,33800 €8.058,45 €
Manufacturers Standard Package
Unit Price without VAT:407,89000 €
Unit Price with VAT:485,38910 €