Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

IS.MDUINO.21+

DigiKey Part Number
2198-IS.MDUINO.21+-ND
Manufacturer
Manufacturer Product Number
IS.MDUINO.21+
Description
M-DUINO PLC ETHERNET 21 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
13 - Digital (7), Analog/Digital (6)
Number of Outputs and Type
8 - Digital (5), Analog/PWM (3)
Expandable
127 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232, RS-485, USB
Memory Size
256KB
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Manual, Power Supply
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,86000 €301,86 €
10252,43000 €2.524,30 €
25237,18880 €5.929,72 €
Manufacturers Standard Package
Unit Price without VAT:301,86000 €
Unit Price with VAT:359,21340 €