



IS.ACI2C-4.7K | |
|---|---|
DigiKey Part Number | 2198-IS.ACI2C-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | IS.ACI2C-4.7K |
Description | INDUST PULL UP I2C CONN 1=2PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | - | |
Termination Style | - | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.34-0.5mm² | |
Features | Resistor, 4.7kOhm | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,01000 € | 25,01 € |
| 10 | 22,65400 € | 226,54 € |
| 25 | 21,77680 € | 544,42 € |
| 50 | 21,13580 € | 1.056,79 € |
| 100 | 20,51340 € | 2.051,34 € |
| 250 | 19,71836 € | 4.929,59 € |
| Unit Price without VAT: | 25,01000 € |
|---|---|
| Unit Price with VAT: | 29,76190 € |




