


IS.AB20REL.HF+ | |
|---|---|
DigiKey Part Number | 2198-IS.AB20REL.HF+-ND |
Manufacturer | |
Manufacturer Product Number | IS.AB20REL.HF+ |
Description | PLC ARDUINO 20 I/O RELAY RS485 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital (4), Analog/Digital (6) | |
Number of Outputs and Type | 10 - Analog (2), Relay (8) | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-485, USB | |
Memory Size | 256KB | |
Mounting Type | DIN Rail | |
Features | Starter Kit: Cable, Manual, Power Supply | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,71000 € | 219,71 € |
| 10 | 183,14500 € | 1.831,45 € |
| 25 | 171,74560 € | 4.293,64 € |
| 50 | 164,26780 € | 8.213,39 € |
| Unit Price without VAT: | 219,71000 € |
|---|---|
| Unit Price with VAT: | 261,45490 € |


