40000100200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40000100200
Basics: Digital inputs in Arduino PLC

40000100200

DigiKey Part Number
2198-40000100200-ND
Manufacturer
Manufacturer Product Number
40000100200
Description
WEIDOS-MKR1010-LORA-A1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
12 - Analog (4), Analog/Digital (8)
Number of Outputs and Type
5 - Digital (4), Analog (1)
Expandable
Non-Expandable
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1364,70000 €364,70 €
10288,31900 €2.883,19 €
Manufacturers Standard Package
Unit Price without VAT:364,70000 €
Unit Price with VAT:433,99300 €