
100.100.10 | |
|---|---|
DigiKey Part Number | 2198-100.100.10-ND |
Manufacturer | |
Manufacturer Product Number | 100.100.10 |
Description | CONTROLLINO MAXI PURE POWER 12V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital/Analog | |
Number of Outputs and Type | 22 - Digital (12), Relay (10) | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,19000 € | 316,19 € |
| 10 | 264,57900 € | 2.645,79 € |
| 25 | 248,68960 € | 6.217,24 € |
| Unit Price without VAT: | 316,19000 € |
|---|---|
| Unit Price with VAT: | 376,26610 € |

