



034001000200 | |
|---|---|
DigiKey Part Number | 2198-034001000200-ND |
Manufacturer | |
Manufacturer Product Number | 034001000200 |
Description | ESP32 ETHER&WIFI&BT PLC 21 I/OS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 13 - Digital (7), Analog/Digital (6) | |
Number of Outputs and Type | 8 - Digital (5), Analog/Digital (3) | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, RS-232, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,34000 € | 525,34 € |
| 10 | 455,99400 € | 4.559,94 € |
| Unit Price without VAT: | 525,34000 € |
|---|---|
| Unit Price with VAT: | 625,15460 € |

