013002000100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
013002000100
Basics: Digital inputs in Arduino PLC

013002000100

DigiKey Part Number
2198-013002000100-ND
Manufacturer
Manufacturer Product Number
013002000100
Description
10 I/O'S DIGITAL MODULE - CPU ES
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
10 - Digital
Expandable
32 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1186,32000 €186,32 €
10161,85900 €1.618,59 €
25152,89440 €3.822,36 €
50146,39940 €7.319,97 €
Manufacturers Standard Package
Unit Price without VAT:186,32000 €
Unit Price with VAT:221,72080 €