013001000200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
013001000200
Basics: Digital inputs in Arduino PLC

013001000200

DigiKey Part Number
2198-013001000200-ND
Manufacturer
Manufacturer Product Number
013001000200
Description
10 I/O'S RELAY MODULE - CPU ARDU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
10 - Relay
Expandable
32 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1207,02000 €207,02 €
10179,83100 €1.798,31 €
25169,86680 €4.246,67 €
50162,64740 €8.132,37 €
Manufacturers Standard Package
Unit Price without VAT:207,02000 €
Unit Price with VAT:246,35380 €