


013001000100 | |
|---|---|
DigiKey Part Number | 2198-013001000100-ND |
Manufacturer | |
Manufacturer Product Number | 013001000100 |
Description | 10 I/O'S DIGITAL MODULE - CPU AR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital | |
Number of Outputs and Type | 10 - Digital | |
Expandable | 32 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,50000 € | 199,50 € |
| 10 | 173,30200 € | 1.733,02 € |
| 25 | 163,70160 € | 4.092,54 € |
| 50 | 156,74540 € | 7.837,27 € |
| Unit Price without VAT: | 199,50000 € |
|---|---|
| Unit Price with VAT: | 237,40500 € |

