


012003001100 | |
|---|---|
DigiKey Part Number | 2198-012003001100-ND |
Manufacturer | |
Manufacturer Product Number | 012003001100 |
Description | RASPBERRY PLC ETHERNET 54ARA I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 25 - Digital (11), Analog (14) | |
Number of Outputs and Type | 30 - Digital (5), Analog/Digital (9), Relay (16) | |
Expandable | 127 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,81000 € | 877,81 € |
| 10 | 744,31600 € | 7.443,16 € |
| Unit Price without VAT: | 877,81000 € |
|---|---|
| Unit Price with VAT: | 1.044,59390 € |

