MFG_007001001300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_007001001300
Basics: Digital inputs in Arduino PLC

007001001300

DigiKey Part Number
2198-007001001300-ND
Manufacturer
Manufacturer Product Number
007001001300
Description
MDUINO PLC MBUS/WIFI/BTLE 20 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
10 - Digital (4), Analog/Digital (6)
Number of Outputs and Type
10 - Analog (2), Relay (8)
Expandable
127 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232, RS-485, USB
Memory Size
256KB
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Manual, Power Supply
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1261,65000 €261,65 €
Manufacturers Standard Package
Unit Price without VAT:261,65000 €
Unit Price with VAT:311,36350 €