IF 181L-5-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF 181L-5-0

DigiKey Part Number
IF181L-5-0-ND
Manufacturer
Manufacturer Product Number
IF 181L-5-0
Description
FIBER OPTIC CBL FC-FC POF 5M
Customer Reference
Detailed Description
Cable Fiber Optic FC To FC 16.4' (5.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Bulk
Part Status
Active
1st Connector
FC
2nd Connector
FC
Cable Diameter
0.09" (2.2mm)
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
POF
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.