
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Roll | |
Shape | Rectangular | |
Outline | 10.00m x 25.40mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Acrylic | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Acrylic Tape | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,58000 € | 45,58 € |
| 10 | 38,74400 € | 387,44 € |
| 25 | 32,93520 € | 823,38 € |
| 50 | 30,62880 € | 1.531,44 € |
| 100 | 29,39810 € | 2.939,81 € |
| 200 | 28,52030 € | 5.704,06 € |
| Unit Price without VAT: | 45,58000 € |
|---|---|
| Unit Price with VAT: | 54,24020 € |

