
ITL-8807-12-10 | |
|---|---|
DigiKey Part Number | 6517-ITL-8807-12-10-ND |
Manufacturer | |
Manufacturer Product Number | ITL-8807-12-10 |
Description | RF EMI SHIELDING TAPE |
Customer Reference | |
Detailed Description | RF EMI EMI Conductive Adhesive 8807 Nickel-Copper (NI/CU) Acrylic, Conductive 0.470" (12.00mm) X 32.810' (10.00m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Width 0.470" (12.00mm) |
Manufacturer Inducomp | Thickness - Overall 0.005" (0.13mm) |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Adhesive Acrylic, Conductive |
Part Status Active | Material Nickel-Copper (NI/CU) |
Type EMI Conductive Adhesive | Shelf Life 12 Months |
Shape Roll | Shelf Life Start Date of Manufacture |
Length 32.810' (10.00m) | Storage/Refrigeration Temperature 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 16,63300 € | 166,33 € |
| 25 | 14,13400 € | 353,35 € |
| 50 | 13,14800 € | 657,40 € |
| 100 | 12,62100 € | 1.262,10 € |
| 200 | 12,23855 € | 2.447,71 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |


