
ITL-8806-25-33 | |
|---|---|
DigiKey Part Number | 6517-ITL-8806-25-33-ND |
Manufacturer | |
Manufacturer Product Number | ITL-8806-25-33 |
Description | RF EMI SHIELDING TAPE |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 8806 Aluminum Foil Acrylic, Conductive 0.984" (25.00mm) X 108.268' (33.00m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Width 0.984" (25.00mm) |
Manufacturer Inducomp | Thickness - Overall 0.004" (0.09mm) |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Adhesive Acrylic, Conductive |
Part Status Active | Material Aluminum Foil |
Type Shielding Tape | Shelf Life 12 Months |
Shape Roll | Shelf Life Start Date of Manufacture |
Length 108.268' (33.00m) | Storage/Refrigeration Temperature 64°F ~ 82°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 € | 33,16 € |
| 10 | 28,19100 € | 281,91 € |
| 25 | 23,95880 € | 598,97 € |
| 50 | 22,28440 € | 1.114,22 € |
| 100 | 21,39200 € | 2.139,20 € |
| 200 | 20,75455 € | 4.150,91 € |
| Unit Price without VAT: | 33,16000 € |
|---|---|
| Unit Price with VAT: | 39,46040 € |

