
ITL-6211-DIA8-2800PCS | |
|---|---|
DigiKey Part Number | 6517-ITL-6211-DIA8-2800PCS-ND |
Manufacturer | |
Manufacturer Product Number | ITL-6211-DIA8-2800PCS |
Description | TAPE ELECTRICAL AMBER 2800PCS |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Adhesive Amber 0.31" (7.87mm) 5/16" dia X |
Datasheet | Datasheet |
Category | Width 0.31" (7.87mm) 5/16" dia |
Manufacturer Inducomp | Color Amber |
Packaging Bulk | Usage Electrically Insulating, High Temperature, Static Dissipative |
Part Status Active | Temperature Range 500°F (260°C) |
Tape Type Insulating, High Temperature | Shelf Life Start Date of Manufacture |
Adhesive Silicone | Shelf Life 12 Months |
Backing, Carrier Polyimide | Storage/Refrigeration Temperature 71°F (21°C) |
Thickness 0.0024" (2.4 mils, 0.061mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,04000 € | 68,04 € |
| 10 | 57,83600 € | 578,36 € |
| 25 | 49,15840 € | 1.228,96 € |
| 50 | 45,71620 € | 2.285,81 € |
| 100 | 43,88880 € | 4.388,88 € |
| 200 | 42,57150 € | 8.514,30 € |
| Unit Price without VAT: | 68,04000 € |
|---|---|
| Unit Price with VAT: | 80,96760 € |

