
Category | Width 0.59" (15.00mm) |
Manufacturer Inducomp | Length 19' (14.9m) 16.3 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Electrical Cable Protection |
Tape Type Cloth Tape | Temperature Range -40°F ~ 302°F (-40°C ~ 150°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene over Cloth | Shelf Life 12 Months |
Thickness 0.0098" (9.8 mils, 0.250mm) | Storage/Refrigeration Temperature 65°F ~ 83°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,57200 € | 45,72 € |
| 25 | 3,89240 € | 97,31 € |
| 50 | 3,62060 € | 181,03 € |
| 100 | 3,47610 € | 347,61 € |
| 200 | 3,36560 € | 673,12 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |

