
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer Inducomp | Length 82' (25.0m) 27 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated Foam | Temperature Range -30°F ~ 200°F (-34°C ~ 93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Foam | Shelf Life 24 Months |
Thickness 0.0394" (39.4 mils, 1.000mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15300 € | 31,53 € |
| 25 | 2,68560 € | 67,14 € |
| 50 | 2,49020 € | 124,51 € |
| 100 | 2,39670 € | 239,67 € |
| 200 | 2,32025 € | 464,05 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

