
Category | Width 0.98" (25.00mm) |
Manufacturer Inducomp | Length 82' (25.0m) 27 yds |
Packaging Bulk | Color White |
Part Status Active | Usage General Purpose |
Tape Type Double Coated Foam | Temperature Range -30°F ~ 200°F (-34°C ~ 93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Foam | Shelf Life 24 Months |
Thickness 0.0394" (39.4 mils, 1.000mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 9,67200 € | 96,72 € |
| 25 | 8,21840 € | 205,46 € |
| 50 | 7,64920 € | 382,46 € |
| 100 | 7,34310 € | 734,31 € |
| 200 | 7,12215 € | 1.424,43 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

