
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 248°F (120°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 83°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| 10 | 19,24300 € | 192,43 € |
| 25 | 16,36000 € | 409,00 € |
| 50 | 15,21540 € | 760,77 € |
| 100 | 14,60440 € | 1.460,44 € |
| 200 | 14,16550 € | 2.833,10 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

