
Category | Width 0.47" (12.00mm) |
Manufacturer Inducomp | Length 18' (5.5m) 6 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 248°F (120°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0236" (23.6 mils, 0.600mm) | Storage/Refrigeration Temperature 65°F ~ 83°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,13600 € | 78,40 € |
| 50 | 2,91520 € | 145,76 € |
| 100 | 2,80470 € | 280,47 € |
| 200 | 2,71970 € | 543,94 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

