
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 248°F (120°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 83°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,14300 € | 121,43 € |
| 25 | 10,32720 € | 258,18 € |
| 50 | 9,60420 € | 480,21 € |
| 100 | 9,21700 € | 921,70 € |
| 200 | 8,94165 € | 1.788,33 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

